MIKROE-2863

Mikroe
932-MIKROE-2863
MIKROE-2863

製造商:

說明:
數字電位器開發工具 DIGI POT 5 click

庫存量: 3

庫存:
3 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$164.40 HK$164.40

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 數字電位器開發工具
RoHS:  
Add-On Boards
MCP4361
8 Ohms to 12 Ohms
3.3 V, 5 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
接口類型: GPIO, SPI
產品類型: Digital Potentiometer Development Tools
系列: Mixed-Signal-Digital-Pot-Click
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
每件重量: 61 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-2863 POT 5 Click

Mikroe MIKROE-2863 POT 5 Click is a digitally controlled quad potentiometer, with a resistance of 10KΩ. This DIGI POT 5 has an 8bit wiper step resolution, which allows the wiper to take 257 different discrete positions. The MIKROE-2863 POT 5 click features a durable EEPROM Non-Volatile (NV) memory for storing the wiper position. This POT 5 Click device also features the WiperLock™ technology which effectively locks the wiper position in place. Mikroe MIKROE-2863 POT 5 click is used to replace the common mechanical trim pot in a wide range of different applications. This DIGI POT 5 click has a multitude of practical uses in electronic circuits.

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters.