Mikroe MIKROE-2702 Slider Click Development Tool is used to evaluate the MCP3551 ADC and MAX6969 LED display driver. The MCP3551 ADC consists of two section which includes onboard slide potentiometer and MAX6969 LED driver. This slider click board™ operates at both 3.3V and 5V input power supply depending on the MCU capabilities used. The MIKROE-2702 development tool features a smooth action mechanical slider potentiometer which is used to control any digital application.
Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters.