4570

Adafruit
485-4570
4570

製造商:

說明:
數字電位器開發工具 Adafruit DS1841 I2C Digital 10K Potentiometer Breakout - STEMMA QT / Qwiic

庫存量: 5

庫存:
5
可立即送貨
在途量:
8
預期11/6/2026
工廠前置作業時間:
1
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$65.35 HK$65.35

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 數字電位器開發工具
Breakout Boards
DS1841
3.7 kOhms to 22 kOhms
3.3 V to 5 V
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 25.5 mm x 17.6 mm x 4.6 mm
接口類型: I2C
最高工作溫度: + 100 C
最低工作溫度: - 39 C
產品類型: Digital Potentiometer Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99

DS1841 Digital Potentiometer Breakout

Adafruit DS1841 Digital Potentiometer Breakout is Maxim's programmable I2C logarithmic resistor that offers a logarithmic relationship between resistance and the wiper setting. This potentiometer features 128 tap points, and resistance values range from 3.7kΩ to 22kΩ. The DS1841 can be configured to adjust the resistance based on temperature, and the temperature compensation is adjusted using the built-in LUT (Look Up Table). This potentiometer is available on a breakout PCB with required support circuitry and SparkFun Qwiic compatible STEMMA QT connectors for solderless connection. The DS1841 potentiometer is used in audio applications for volume control.