4286

Adafruit
485-4286
4286

製造商:

說明:
數字電位器開發工具 Adafruit DS3502 I2C Digital 10K Potentiometer Breakout - STEMMA QT / Qwiic

庫存量: 34

庫存:
34
可立即送貨
在途量:
75
預期1/4/2026
工廠前置作業時間:
1
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$40.69 HK$40.69

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 數字電位器開發工具
RoHS:  
Breakout Boards
DS3502
0 Ohms to 10 kOhms
4.5 V to 15.5 V
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 25.4 mm x 17.7 mm x 4.6 mm
接口類型: I2C
產品類型: Digital Potentiometer Development Tools
系列: STEMMA
原廠包裝數量: 1
子類別: Development Tools
每件重量: 1.600 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DS3502 Evaluation Board

Adafruit DS3502 Evaluation Board is designed to evaluate the features and functionalities of the DS3502 potentiometer. The DS3502 is a 7-bit, nonvolatile digital potentiometer featuring an output voltage range of up to 15.5V. This potentiometer allows the microcontrollers to adjust the resistance over an I2C bus. The Arduino, CircuitPython board, or Python-powered computer can communicate with the DS3502 potentiometer via the I2C bus and tell it to vary the resistance. This potentiometer is placed on a breakout PCB with the necessary support circuitry and SparkFun Qwiic compatible STEMMA QT connectors. These connectors allow similarly equipped boards to connect to the potentiometer without any need to solder them. The DS3502 potentiometer features a 7-bit wiper value with 128 possible levels of resistance ranging from 0Ω to 10kΩ.