ADS1198ECGFE-PDK

Texas Instruments
595-ADS1198ECGFE-PDK
ADS1198ECGFE-PDK

製造商:

說明:
數據轉換 IC 開發工具 ADS1198ECGFE-PDK Fr End Perf Demo Kit

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,963.02 HK$1,963.02

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 數據轉換 IC 開發工具
RoHS:
Evaluation Boards
Voltage to Frequency / Frequency to Voltage
ADS 1198
品牌: Texas Instruments
組裝國家: US
擴散國: Not Available
原產國: US
接口類型: SPI
產品類型: Data Conversion IC Development Tools
系列: ADS1198ECGFE
原廠包裝數量: 1
子類別: Development Tools
每件重量: 725.748 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

ADS1198ECGFE-PDK Front End PDK

Texas Instruments ADS1198ECGFE-PDK Front End Performance Demonstration Kit (PDK) is a reference design for the ADS1198. The ADS1198 is a simultaneous sampling, 16-bit, delta-sigma (ΔΣ) Analog-to-Digital Converter (ADC) with a built-in Programmable Gain Amplifier (PGA), internal reference, and an onboard oscillator. The ADS1198 incorporates all of the features commonly required in medical Electrocardiograph (ECG) and Electroencephalogram (EEG) applications. The Texas Instruments ADS1198ECGFE-PDK can be used with a variety of patient simulators. The user can take advantage of the flexible input multiplexer, independently connected to the internally-generated signals for test, temperature, and lead-off detection.