ADS1293EVM

Texas Instruments
595-ADS1293EVM
ADS1293EVM

製造商:

說明:
數據轉換 IC 開發工具 ADS1293 EVAL MOD

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$976.62 HK$976.62

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 數據轉換 IC 開發工具
RoHS:
Evaluation Modules
ADC
ADS1293
品牌: Texas Instruments
用於: ADS1293
產品類型: Data Conversion IC Development Tools
系列: ADS1293
原廠包裝數量: 1
子類別: Development Tools
每件重量: 222.600 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300401
ECCN:
EAR99

ADS1293EVM ECG Evaluation Module (EVM)

Texas Instruments ADS1293EVM ECG Evaluation Module (EVM) is a demonstration kit for the ADS1293. The ADS1293 is a three-channel, 24-bit delta-sigma (ΔΣ) analog-to-digital converter (ADC), internal reference, and an onboard oscillator. The ADS1293 chip incorporates all of the features that are commonly required in medical electrocardiogram (EKG/ECG) applications. The ADS1293EVM is equipped with an MSP430F5529 microcontroller, giving the user all the circuitry needed to run the ADC. The board can be used with a variety of patient simulators. The Texas Instruments ADS1293EVM allows the user to take advantage of the flexible input multiplexer, which can be independently connected to the internally generated signals for test and lead-off detection.