MIKROE-4743

Mikroe
932-MIKROE-4743
MIKROE-4743

製造商:

說明:
數據轉換 IC 開發工具 ADC 13 Click

庫存量: 50

庫存:
50 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$501.42 HK$501.42

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 數據轉換 IC 開發工具
RoHS:  
Add-On Boards
ADC
ADS1262
3.3 V to 5 V, 4.75 V to 5.25 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 42.9 mm x 25.4 mm
接口類型: SPI
最高工作溫度: + 125 C
最低工作溫度: - 40 C
產品類型: Data Conversion IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8473302000
ECCN:
EAR99

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters. 

ADC 13 Click

Mikroe ADC 13 Click features the Texas Instruments ADS1262 analog-to-digital converter with a programmable gain amplifier and voltage reference. This ADC consists of a low-noise CMOS PGA (gains 1 to 32), a ΔΣ modulator, followed by a programmable digital filter. The flexible analog frontend (AFE) incorporates two sensor-excitation current sources suitable for direct RTD measurement. A single-cycle settling digital filter maximizes multiple input conversion throughput while providing 130dB rejection of 50Hz and 60Hz line cycle interference.