MIKROE-4166

Mikroe
932-MIKROE-4166
MIKROE-4166

製造商:

說明:
數據轉換 IC 開發工具 ISO ADC 2 Click

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$509.64 HK$509.64

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 數據轉換 IC 開發工具
RoHS:  
Add-On Boards
ADC
AD7091R
7 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 42.9 mm x 25.4 mm
用於: 12 bit ADC Converter
接口類型: GPIO, Serial
最高工作溫度: + 125 C
最低工作溫度: - 40 C
產品類型: Data Conversion IC Development Tools
系列: ISO ADC Click
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8473302000
ECCN:
EAR99

ISO ADC 2 Click

Mikroe ISO ADC 2 Click represents an isolated 12-bit, 300kSPS data acquisition system. The Mikroe ADC 2 Click features an Analog Devices AD7091R Successive-Approximation Analog-to-Digital Converter (ADC). The device uses a 3-wire SPI serial interface for data communication and achieves up to a 1MSPS throughput rate. Also on the board is an ADuM5401 Isolated DC-DC Converter. This converter isolates the logic signals, power, and feedback paths in the DC-DC converter. Features like a high throughput rate with ultralow power consumption, wide input bandwidth, accuracy, and speed make the board ideal for various industrial applications.

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters.