MIKROE-2815

Mikroe
932-MIKROE-2815
MIKROE-2815

製造商:

說明:
數據轉換 IC 開發工具 RTD click

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$189.06 HK$189.06

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 數據轉換 IC 開發工具
RoHS:  
Add-On Boards
RTD to Digital
MAX31865
3.3 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 42.9 mm x 25.4 mm
接口類型: GPIO, SPI
產品類型: Data Conversion IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

MIKROE-2815 RTD Click

Mikroe MIKROE-2815 RTD Click is based on the Maxim Integrated MAX31865 RTD-to-Digital Converter. This RTD click is optimized for platinum resistance temperature detectors or RTD and uses the PT100 type platinum probe for temperature measurement. The MIKROE-2815 RTD click is designed with four screw terminals on the board due to which different PT100 probe types can be used with this board. This RTD click features 15bit ADC resolution, fault detection, ±45V over-voltage protection, 21ms fast measurement data processing, and the SPI interface. The MIKROE-2815 RTD is ideal for measuring a wide range of temperatures in hard to reach places and in hazardous conditions.

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。