MIKROE-4081

Mikroe
932-MIKROE-4081
MIKROE-4081

製造商:

說明:
數據轉換 IC 開發工具 AD-SWIO Click

庫存量: 6

庫存:
6 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$665.08 HK$665.08

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 數據轉換 IC 開發工具
RoHS:  
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
產品類型: Data Conversion IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 20 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters. 

AD-SWIO Click

Mikroe AD-SWIO Click is a quad-channel software-configurable input/output solution based on the Analog Devices AD74412R. The AD74412R is a quad-channel software-configurable input/output integrated circuit. The IC is ideal for building and process control applications. The device provides a fully integrated single-chip solution for input and output operation. The Mikroe AD-SWIO Click contains four 13-bit digital-to-analog converters (DACs), one per channel, and a 16-bit sigma-delta (Σ-∆) digital-to-analog converter (ADC).