ISLA214P50-55210EV1Z

Renesas / Intersil
968-A214P5055210EV1Z
ISLA214P50-55210EV1Z

製造商:

說明:
數據轉換 IC 開發工具 ISLA214P50 Eval 14 Bit, 500MSPS ADC

此產品可能需要額外文件才能出口至美國境外。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,484.41 HK$2,484.41

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 數據轉換 IC 開發工具
付運限制:
 此產品可能需要額外文件才能出口至美國境外。
RoHS:  
Evaluation Boards
Data Acquisitions
ISL55210
3 V to 4.2 V
Bulk
品牌: Renesas / Intersil
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: Ultra high performance broadband acquisition platform
用於: ISL55210
接口類型: USB
最高工作溫度: + 85 C
最低工作溫度: - 40 C
運作供電電流: 1.3 mA
產品類型: Data Conversion IC Development Tools
系列: ISLA214P50
原廠包裝數量: 1
子類別: Development Tools
每件重量: 245.800 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8534000019
USHTS:
8529902100
TARIC:
8534001900

ISLA112P50 / ISLA214P50 500MSPS FemtoCharge™ ADCs

Renesas / Intersil ISLA112P50 and ISLA214P50 are 12-bit and 14-bit 500MSPS analog-to-digital converters designed with Intersil's proprietary FemtoCharge™ technology on a standard CMOS process. FemtoCharge is a charge-domain signal processing technology that drastically reduces the power consumption over traditional voltage-domain design techniques. These Renesas / Intersil devices utilize two time-interleaved 250MSPS unit ADCs to achieve the ultimate sample rate of 500MSPS. A single 500MHz conversion clock is presented to the converter, and all interleave clocking is managed internally. The proprietary Renesas / Intersil Interleave Engine performs automatic correction of offset, gain, and sample time mismatches between the unit ADCs to optimize performance. An SPI port on these devices allows for extensive configurability of the ADC. The SPI also controls the interleave correction circuitry, allowing the system to issue continuous calibration commands and configure many dynamic parameters. Digital output data is presented in selectable LVDS or CMOS formats.