AD9172-FMC-EBZ

Analog Devices
584-AD9172-FMC-EBZ
AD9172-FMC-EBZ

製造商:

說明:
數據轉換 IC 開發工具 AD9172 Evaluation Board Kit

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 數據轉換 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
DAC
AD9172
Bulk
品牌: Analog Devices
接口類型: SPI
產品類型: Data Conversion IC Development Tools
系列: AD9172
原廠包裝數量: 1
子類別: Development Tools
每件重量: 399.780 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

AD917x Evaluation Boards for 5G

Analog Devices Inc. AD917x Evaluation Boards for 5G feature FMC connectors that comply with the Vita 57.1 standard. The FMC boards use a Mini-Circuits balun on the DAC output. The evaluation board is operated by attaching the board to a compatible FMC carrier board. Analog Devices has an FPGA carrier called the ADS7-V2. It serves as a digital pattern generator or data source and the power supply for the boards. The AD917x board has an option to be powered from a lab power supply when used in a special NCO-only mode.

AD9172-FMC-EBZ Board for AD9172 16-Bit DAC

Analog Devices Inc. AD9172-FMC-EBZ Evaluation Board is an FMC form-factor board with an FMC connector that complies with the Vita 57.1 standard. The FMC board uses a Mini-Circuits balun on the DAC output. Attach the board to a compatible FMC carrier board to operate the evaluation board. Analog Devices produces an FPGA carrier called the ADS7-V2, which serves as a digital pattern generator or data source and the power supply for the boards. The AD9172-FMC-EBZ board has an option to be powered from a lab power supply when used in a special NCO-only mode.