EV-ADAQ7767-1FMC1Z

Analog Devices
584-E-ADAQ77671FMC1Z
EV-ADAQ7767-1FMC1Z

製造商:

說明:
數據轉換 IC 開發工具 Sa

壽命週期:
新產品:
該製造商的新產品。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 數據轉換 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
Precision Signal Chain uModule Solution
ADAQ7767-1
3.3 V
Bulk
品牌: Analog Devices
組裝國家: IE
擴散國: Not Available
原產國: IE
用於: Precision Data Acquisition (DAQ) uModule System
產品類型: Data Conversion IC Development Tools
系列: ADAQ7767
原廠包裝數量: 1
子類別: Development Tools
公司名稱: µModule
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

EVAL-ADAQ7767-1 Evaluation Kit

Analog Devices EVAL-ADAQ7767-1 Evaluation Kit allows simple evaluation of the ADAQ7767-1 µModule® data acquisition (DAQ) solution. The Analog Devices Inc. EVADAQ7767-1FMC1Z is used alongside a downloadable evaluation software to configure the features of the ADAQ7767-1 and display the conversion results in the time and frequency domains. The EV-ADAQ7767-1FMC1Z connects to the USB port of a PC via the SDP-H1 system demonstration platform board. By default, the 3.3V rail is supplied by the SDP-H1 and regulated by the on-board power solution to ±15V and +5.3V to power the ADAQ7767-1 and its support components. An integrated electronic piezoelectric (IEPE)-interface and a pair of input buffers are included to evaluate the ADAQ7767-1 across a variety of input types.