SI5XX-PROG-EVB

Skyworks Solutions, Inc.
634-SI5XX-PROG-EVB
SI5XX-PROG-EVB

製造商:

說明:
時鐘和計時器開發工具

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$574.66 HK$574.66

商品屬性 屬性值 選擇屬性
Skyworks
產品類型: 時鐘和計時器開發工具
RoHS:  
Evaluation Boards
VCXO / XO
Si57x, Si598, Si599
100 kHz to 1.4 GHz
Bulk
品牌: Skyworks Solutions, Inc.
接口類型: I2C
運作供電電流: 230 mA
工作電源電壓: 1.8 V, 2.5 V, 3.3 V, 5 V
產品類型: Clock & Timer Development Tools
系列: SI5XX
原廠包裝數量: 1
子類別: Development Tools
每件重量: 50 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8534000011
USHTS:
8534000020
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
3B992

Si5xxUC-EVB Universal Oscillator Evaluation Board

Skyworks Solutions Inc. Si5xxUC-EVB Universal Oscillator Evaluation Board allows for evaluating any Skyworks Solutions Inc. pin-controlled or I2C configurable XOs or VCXOs with one board. This board can test I2C devices and Single, Dual, Quad fixed frequency parts. The Si5xxUC-EVB board has three different footprints to enable testing one of either 5mm x 7mm, 3.2mm x 5mm, or 2.5mm x 3.2mm devices in either 4-, 6-, or 8-pin configurations.

Si5xx-PROG-EVB Evaluation Board

The Silicon Labs Si5xx-PROG-EVB Evaluation Board contains the hardware and software needed for evaluation of the Si514 / 570 / 571 / 598 / 599 Any-Frequency I²C Programmable Crystal Oscillators / Voltage-Controlled Crystal Oscillators (XOs / VCXOs) and can be run on a USB-equipped PC. The Silicon Labs Si5xx-PROG-EVB kit features Windows-compatible software control and device programming. A voltage regulator supports device operation of the Si5xx at +1.8, +2.5, or +3.3V. Si51xx XOs / VCXOs feature Silicon Labs' patented DSPLL® technology to generate any frequency from 100 kHz to 250 MHz with 26 parts per trillion frequency programming resolution.