MIKROE-4770

Mikroe
932-MIKROE-4770
MIKROE-4770

製造商:

說明:
時鐘和計時器開發工具 TDC Click

庫存量: 17

庫存:
17 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$147.96 HK$147.96

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 時鐘和計時器開發工具
RoHS:  
Add-On Boards
品牌: Mikroe
工作電源電壓: 3.3 V
產品類型: Clock & Timer Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Clock & Timing Click Boards

Mikroe Clock and Timing Click Boards allow for adding clock and timing to applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of application where time is needed.

TDC Click

Mikroe TDC Click recognizes events and provides a digital representation of the time occurred. The board features the Texas Instruments TDC7200 time-to-digital converter (TDC). The TDC performs the function of a stopwatch and measures the elapsed time-of-flight (TOF) between a START pulse and up to five STOP pulses. The ability to measure from START to multiple STOPs gives the flexibility to select which STOP pulse yields the best echo performance.