MIKROE-4413

Mikroe
932-MIKROE-4413
MIKROE-4413

製造商:

說明:
時鐘和計時器開發工具 Clock Gen 5 Click

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
3 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$147.96 HK$147.96

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 時鐘和計時器開發工具
RoHS:  
品牌: Mikroe
產品類型: Clock & Timer Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Technical Resources

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Clock Gen 5 Click

Mikroe Clock Gen 5 Click is a digital programmable oscillator solution that features the Analog Devices LTC6903 low-power self-contained digital frequency source. It provides a precision frequency from 1kHz to 68MHz set through a 3-wire SPI digital interface. The LTC6903 features a proprietary feedback loop that linearizes the relationship between digital control setting and frequency. This provides a smaller, more reliable, and vastly more versatile clocking solution. The frequency between 1kHz and 68MHz is set by a 16-bit control word, typically accurate within 1.1% with a resolution of 0.1% or better.

Clock & Timing Click Boards

Mikroe Clock and Timing Click Boards allow for adding clock and timing to applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of application where time is needed.