MIKROE-4113

Mikroe
932-MIKROE-4113
MIKROE-4113

製造商:

說明:
時鐘和計時器開發工具 Clock Gen Click

庫存量: 4

庫存:
4
可立即送貨
在途量:
3
工廠前置作業時間:
4
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$203.45 HK$203.45

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 時鐘和計時器開發工具
RoHS:  
Add-On Boards
Clock Generator
品牌: Mikroe
產品類型: Clock & Timer Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Clock Generator Click

Mikroe Clock Generator Click is an ideal replacement for crystals, crystal oscillators, VCXOs, phase-locked loops (PLLs), and fanout buffers. The click features the Silicon Labs Si5351A I2C configurable clock generator based on a PLL + high-resolution MultiSynth fractional divider architecture. It can generate any frequency up to 200MHz on each of its outputs with 0ppm error. The Si5351A is capable of generating synchronous or free-running non-integer related clock frequencies at each of its outputs (CLK0, CLK1, and CLK2). This allows one device to synthesize clocks for multiple clock domains in a design.