MIKROE-3877

Mikroe
932-MIKROE-3877
MIKROE-3877

製造商:

說明:
時鐘和計時器開發工具 One Shot Click

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$263.04 HK$263.04

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 時鐘和計時器開發工具
Add-On Boards
Clock Generator
LTC6993
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 42.9 mm x 25.4 mm
接口類型: GPIO, I2C
工作電源電壓: 3.3 V, 5 V
產品類型: Clock & Timer Development Tools
系列: One Shot
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Clock & Timing Click Boards

Mikroe Clock and Timing Click Boards allow for adding clock and timing to applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of application where time is needed.

One Shot Click

Mikroe One Shot Click is equipped with a monostable multivibrator with a programmable pulse width of 1μs to 33.6s. The Mikroe One Shot Click features an Analog Devices LTC6993-2, part of the TimerBlox® family of versatile silicon timing devices. The One Shot Click offers configurability for positive or negative output pulse, fast recovery time, and 70μA supply current. The Click also features CMOS output driver 20mA sources/sinks, which makes this board ideal for watchdog timers, frequency discriminators, missing pulse detection, and envelope detection.

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。