MIKROE-2032

Mikroe
932-MIKROE-2032
MIKROE-2032

製造商:

說明:
時鐘和計時器開發工具 PULSE click

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$246.52 HK$246.52

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 時鐘和計時器開發工具
RoHS:  
Add-On Boards
Timer
NE555
100 kHz
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
描述/功能: PULSE click
尺寸: 42.9 mm x 25.4 mm x 3.9 mm
用於: NE555, SN74LVC1T45
工作電源電壓: 3.3 V, 5 V
產品類型: Clock & Timer Development Tools
系列: Misc-Other-Click
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
每件重量: 35 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-2032 PULSE click

Mikroe MIKROE-2032 PULSE click is a pulse generator with an adjustable frequency that can be configured in two steps. Users first select from four frequency bands by using a circular central switch in the middle of the board. They then choose the appropriate position via an onboard potentiometer to fine-tune the desired output frequency. The MIKROE-2032 carries the NE555 precision timer, capable of producing highly accurate time delays. The output can be sent to the MCU through the OUT pin, (default mikroBUS™ AN pin) or an interrupt (INT pin). An extra output pin above the mikroBUS socket is also available. Mikroe MIKROE-2032 PULSE click is designed to use either a 3.3V or a 5V power supply.

Clock & Timing Click Boards

Mikroe Clock and Timing Click Boards allow for adding clock and timing to applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of application where time is needed.

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。