DC2611A-A

Analog Devices
584-DC2611A-A
DC2611A-A

製造商:

說明:
時鐘和計時器開發工具 LTC6955 Demo Board - Ultralow Jitter 1

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 時鐘和計時器開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Development Boards
Clock Buffer
LTC6955
Bulk
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Clock & Timer Development Tools
系列: LTC6955
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LTC6955 Demo Circuits DC2611A-A & DC2611A-B

Analog Devices LTC6955 Demo Circuits DC2611A-A and DC2611A-B feature the LTC6955 or LTC6955-1 ultra-low jitter 11-output fanout buffers. By default, these demo circuits are powered from a single 3.3V supply. An option is provided to power the DC2611A-A and DC2611A-B from dual supplies, allowing for the output supply pins to connect to an LTC Silent Switcher®. It also allows the LTC6955 or LTC6955-1 input supply pin to connect to a low-noise LDO.