PRT-15353

SparkFun
474-PRT-15353
PRT-15353

製造商:

說明:
時鐘和計時器開發工具 SparkFun Nano Power Timer - TPL5110

庫存量: 26

庫存:
26 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$64.53 HK$64.53

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: 時鐘和計時器開發工具
RoHS: N
Evaluation Boards
Timer
TPL5110
品牌: SparkFun
運作供電電流: 35 nA
工作電源電壓: 1.8 V to 5.5 V
產品類型: Clock & Timer Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 8.722 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8543709860
ECCN:
EAR99

Nano Power Timer - TPL5110

SparkFun Nano Power Timer - TPL5110 runs while consuming minimal power (approximately 35nA) and turns on after a set amount of time. The microcontroller can tell the Nano Power Timer to turn off the power. No more running the microcontroller all day when wanting to read the ambient temperature once per hour. The TPL5110 delay is configured with the use of resistors, and a six-way DIP switch to select one of the five preinstalled resistors. The sixth switch is attached to a pad to add a PTH (or SMD) resistor. The delays associated with the preinstalled headers are shown on the bottom of the board for quick setup.