INA1650EVM

Texas Instruments
595-INA1650EVM
INA1650EVM

製造商:

說明:
音訊 IC 開發工具 EVM

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$483.42 HK$483.42

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 音訊 IC 開發工具
RoHS: N
Evaluation Modules
Audio Receiver
INA1650
15 V
品牌: Texas Instruments
尺寸: Evaluation module for INA1650 audio line receiver
產品類型: Audio IC Development Tools
系列: INA1650
原廠包裝數量: 1
子類別: Development Tools
每件重量: 399.780 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

INA1650EVM Evaluation Module (EVM)

Texas Instruments INA1650EVM Evaluation Module (EVM) is a hardware platform for evaluating the performance of the INA1650 differential line receiver. The INA1650, a new addition to the SoundPlus™ IC products, features superior common-mode rejection ratio (CMRR) over a wide temperature range and ultra-low distortion and noise. This feature delivers balanced audio with great noise immunity in all environments. The evaluation module has two AC coupled differential inputs for a left channel and right channel input. Both single supply and dual supply operation is supported on the evaluation module and requires the movement of one jumper to switch between the two. The simplicity of the INA1650EVM allows for a quick and easy way to evaluate the performance of the INA1650.