BOOSTXL-AUDIO

Texas Instruments
595-BOOSTXL-AUDIO
BOOSTXL-AUDIO

製造商:

說明:
音訊 IC 開發工具 BOOSTXL-AUDIO

庫存量: 13

庫存:
13 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$295.84 HK$295.84

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 音訊 IC 開發工具
RoHS:
Development Kits
Audio Amplifier
3.3 V
品牌: Texas Instruments
組裝國家: CN
擴散國: Not Available
原產國: CN
接口類型: 3-Wire Serial
輸出功率: 250 mW
產品類型: Audio IC Development Tools
系列: BOOSTXL-AUDIO
原廠包裝數量: 1
子類別: Development Tools
公司名稱: BoosterPack
每件重量: 154.890 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

BOOSTXL-AUDIO Audio BoosterPack Plug-in Module

Texas Instruments BOOSTXL-AUDIO Audio BoosterPack™ Plug-in Module, when plugged into a LaunchPad™ Development Kit, adds audio input functionality from a microphone, as well as audio output through an on-board speaker. Headphone input and output are also supported and automatically enabled when a plug is inserted into the BoosterPack. This audio input/output stream lets developers experiment with the microcontroller's digital signal processing (DSP) and filtering capabilities found on the attached Texas Instruments LaunchPad Development Kit.

BoosterPacks

BoosterPacks are modular plug-in boards from various suppliers that fit on top of Texas Instruments LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more. BoosterPacks include everything needed to create compelling new applications based on the LaunchPad evaluation kits, including a plug-in module, software, & documentation.