TSCS42xx-EVAL

Tempo Semiconductor
972-TSCS42XX-EVAL
TSCS42xx-EVAL

製造商:

說明:
音訊 IC 開發工具 TSCS42xx Eval Board (Rev A)

庫存量: 1

庫存:
1 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$702.40 HK$702.40

商品屬性 屬性值 選擇屬性
Tempo Semiconductor
產品類型: 音訊 IC 開發工具
RoHS: N
Bulk
品牌: Tempo Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Audio IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030890100
KRHTS:
9030890000
TARIC:
9030890000
ECCN:
EAR99

TSCS42x Evaluation Board

Tempo Semiconductor TSCS42x Evaluation Board is designed to evaluate the TSCS42x low-power and high-fidelity CODECs. The TSCS42x are 32-bit stereo CODECs that provide ultra-low power consumption with integrated power management. This Tempo Semiconductor evaluation board operates at a 1.8V digital/1.7V analog supply for low power and 0°C to 70°C temperature range.