EV_T5848-FX2

TDK InvenSense
410-EV_T5848-FX2
EV_T5848-FX2

製造商:

說明:
音訊 IC 開發工具 MMICT5848-00-012

庫存量: 73

庫存:
73 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$352.56 HK$352.56

商品屬性 屬性值 選擇屬性
TDK
產品類型: 音訊 IC 開發工具
Evaluation Boards
Audio
T5848
1.65 V to 1.98 V
品牌: TDK InvenSense
組裝國家: Not Available
擴散國: Not Available
原產國: TW
尺寸: 25 mm x 4.5 mm
產品類型: Audio IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8518900000
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
TARIC:
8518100090
ECCN:
EAR99

T5848 MEMS Microphone Evaluation Board

TDK InvenSense T5848 MEMS Microphone Evaluation Board is designed to quickly evaluate the performance of I2S digital MEMS microphones. This simple evaluation board features a small size and low profile, and the flexible PCB offers direct placement of the microphone into a prototype or an existing design for an in situ evaluation. TDK InvenSense T5848 MEMS Microphone Evaluation Board comprises a bottom-port microphone soldered to a flexible PCB with an edge connector. Additional components on the board include a 0.1μF supply bypass capacitor and a 50Ω resistor on the data line. The flex edge is an 8-position, 0.5mm-pitch connector that mates to a standard connector, such as a Kyocera one-touch-lock connector.