EV_T5838-FX2

TDK InvenSense
410-EV_T5838-FX2
EV_T5838-FX2

製造商:

說明:
音訊 IC 開發工具 T5838 Flex PCB

庫存量: 24

庫存:
24 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$266.74 HK$266.74

商品屬性 屬性值 選擇屬性
TDK
產品類型: 音訊 IC 開發工具
RoHS:  
Evaluation Boards
MEMS Microphone
T5838
1.65 V to 1.98 V
Bulk
品牌: TDK InvenSense
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: Audio IC Development Tools
系列: T5838
原廠包裝數量: 1
子類別: Development Tools
公司名稱: SmartSound
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8518900000
USHTS:
9030890100
KRHTS:
9030890000
TARIC:
9030890000
ECCN:
EAR99

T583x Microphone Flexible Evaluation Boards

TDK InvenSense T583x Microphone Flexible Evaluation Boards allow quick evaluation of T583x PDM Bottom Port MEMS Microphone performance. The small size and low profile of the flexible PCBs enable direct placement of the microphone into a prototype or an existing design for an in situ evaluation. The evaluation board consists of a bottom port microphone soldered to a flexible PCB with an edge connector. Other components on the board are a 0.1μF supply bypass capacitor and a 50Ω series resistor on the data line. The flex edge is an 8-position 0.5mm pitch connector that mates with a standard connector such as Kyocera 046288008000846+ or Molex 0527450897.