MIKROE-3010

Mikroe
932-MIKROE-3010
MIKROE-3010

製造商:

說明:
音訊 IC 開發工具 2x30W Amp click

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$295.92 HK$295.92

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 音訊 IC 開發工具
RoHS:  
Add-On Boards
Audio Amplifier
TPA3128
5 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
輸出功率: 30 W
產品類型: Audio IC Development Tools
系列: Misc-Other-Click
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
每件重量: 49.118 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543709810
JPHTS:
854370000
ECCN:
EAR99

Audio & Voice Click Boards

Mikroe Audio and Voice Click Boards are used to add audio and video for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices include MP3, FM, and text-to-speech to name a few.

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。

MIKROE-3010 2x 30W Amp Click

Mikroe MIKROE-3010 2x 30W Amp Click is a class-D audio amplifier with extreme output power in a small form factor. This Click board™ with no heatsinks employs an amplifier IC having the efficiency greater than 90%. The efficiency boost mode of the amplifier IC dynamically reduces the current ripple of the external LC filter and current in idle mode. Mikroe MIKROE-3010 2x 30W Amp Click offers integrated self-protection circuits including overvoltage, under-voltage, and over-temperature protection, output DC offset detection, as well as short circuit detection.