MIKROE-6167

Mikroe
932-MIKROE-6167
MIKROE-6167

製造商:

說明:
音訊 IC 開發工具 Rec&Play 2 Click

壽命週期:
新產品:
該製造商的新產品。

庫存量: 5

庫存:
5 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$369.90 HK$369.90

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 音訊 IC 開發工具
RoHS:  
Add-On Boards
ISD1616B
3.3 V, 5 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
用於: Voice Record and Playback
接口類型: GPIO
產品類型: Audio IC Development Tools
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8519810000
USHTS:
8519814150
JPHTS:
851981000
TARIC:
8519810090
ECCN:
EAR99

Rec&Play 2 Click

Mikroe Rec&Play 2 Click is based on the Nuvoton ISD1616B single-message voice record and playback IC for voice recording and playback applications. The board supports an on-chip oscillator, a microphone preamplifier with Automatic Gain Control (AGC), an omnidirectional microphone, and a speaker driver for high-quality audio recording and playback. Voice data is stored in onboard Flash memory without digital compression, allowing clear and reliable sound. The device is designed for manual and digital control and flexible message durations from 10 to 24 seconds.