MIKROE-4104

Mikroe
932-MIKROE-4104
MIKROE-4104

製造商:

說明:
音訊 IC 開發工具 Audio Xover Click

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$271.26 HK$271.26

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 音訊 IC 開發工具
RoHS:  
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
產品類型: Audio IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 77.795 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Audio & Voice Click Boards

Mikroe Audio and Voice Click Boards are used to add audio and video for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices include MP3, FM, and text-to-speech to name a few.

Audio Xover Click

Mikroe Audio Xover Click is an analog active crossover solution for two-way loudspeakers. The Click splits an incoming audio signal into frequency bands that are passed to the speaker, or driver. Mikroe Audio Xover Click features an operational amplifier with rail-to-rail output operation. It is connected in a configuration for second-order Butterworth filters for low-pass and high-pass filters.