MIKROE-3445

Mikroe
932-MIKROE-3445
MIKROE-3445

製造商:

說明:
音訊 IC 開發工具 MIC 2 Click

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$147.96 HK$147.96

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 音訊 IC 開發工具
Add-On Boards
Audio Amplifier
MCP6022
3.3 V, 5 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 42.9 mm x 25.4 mm
接口類型: I2C
產品類型: Audio IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Audio & Voice Click Boards

Mikroe Audio and Voice Click Boards are used to add audio and video for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices include MP3, FM, and text-to-speech to name a few.

MIKROE-3445 MIC 2 Click

Mikroe MIKROE-3445 MIC 2 Click features a small electret microphone and a suitable pre-amplifying circuit. The Mikroe MIC 2 has a small electret microphone without sufficient line-level output. Therefore, a pre-amp has to be used. The pre-amp circuit comprises a dual op-amp and a digitally controlled potentiometer IC. The AD5171 makes it possible to control the feedback loop gain of the MCP6022 op-amp over the I2C interface in 64 discrete steps. The AD5171 digital potentiometer IC can lock out its wiper using an OTP fuse bit. Once locked, it will permanently retain the programmed value.

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。