MIKROE-2253

Mikroe
932-MIKROE-2253
MIKROE-2253

製造商:

說明:
音訊 IC 開發工具 TextToSpeech click

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$452.10 HK$452.10

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 音訊 IC 開發工具
RoHS:  
Add-On Boards
Audio
S1V30120
3.3 V, 5 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
描述/功能: Add-on board that carries the S1V30120 speech synthesis IC
接口類型: SPI
產品類型: Audio IC Development Tools
系列: Misc-Other-Click
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
每件重量: 27 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-2253 TextToSpeech click

Mikroe MIKROE-2253 TextToSpeech click is a mikroBUS™ add-on board with an Epson S1V30120 speech synthesis IC. This click board makes a robot or portable device talk in one of three languages. The languages include US English, Castilian Spanish, and Latin American Spanish, with nine voices provided. The IC is powered by the DECtalk v5 speech synthesis engine. The engine includes a parser for fine control over the quality, pitch, and intonation of the synthesized speech. The audio is reproduced at an 11.025kHz sampling rate. Mikroe MIKROE-2253 TextToSpeech click communicates using the mikroBUS SPI interface (MISO, MOSI, SCK, CS) with additional functionality provided by DRDY, NRST, and MUTE pins. To power, use either a 3.3V or 5V power supply.

Audio & Voice Click Boards

Mikroe Audio and Voice Click Boards are used to add audio and video for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices include MP3, FM, and text-to-speech to name a few.

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。