MAX98374FEVSYS#

Analog Devices / Maxim Integrated
700-MAX98374FEVSYS#
MAX98374FEVSYS#

製造商:

說明:
音訊 IC 開發工具 EVKIT for Digital Input Class D Speaker

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 音訊 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Systems
Audio Amplifier
MAX98374
5.5 V to 16 V
Bulk
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
輸出功率: 16.9 W
產品類型: Audio IC Development Tools
系列: MAX98374
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX98374xEVSYS Evaluation System

Analog Devices MAX98374xEVSYS Evaluation System evaluates the high-efficiency MAX98374 mono class D audio amplifier featuring Dynamic Headroom Tracking (DHT) and brownout protection. This evaluation system kit consists of the MAX98374 development board, Analog Devices Audio interface 1 (AUDINT 1) board, and the MAX98374 evaluation software. The MAX98374xEVSYS development board is fully assembled and tested and contains the necessary circuitry connections to evaluate the MAX98374 device in the FCQFN or WLP package. The MAX98374xEVSYS system features 5.5V to 16V single-supply operation, a digital audio interface, and USB audio streaming.