EVALAHNBDIGITALV01TOBO1

Infineon Technologies
726-EVAHNBDIGITALV01
EVALAHNBDIGITALV01TOBO1

製造商:

說明:
音訊 IC 開發工具 KITS & BOARDS PL38

庫存量: 19

庫存:
19 可立即送貨
工廠前置作業時間:
53 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,287.66 HK$1,287.66

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 音訊 IC 開發工具
RoHS:  
Evaluation Boards
Bulk
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: DE
接口類型: USB
產品類型: Audio IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: EVAL AHNB DIGITALV01 SP005955184
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Audiohub Nano Eval Board

Infineon Technologies Audiohub Nano Eval Board is designed to evaluate the digital PDM XENSIV™ MEMS microphones. This eval board includes four IM69D130 digital microphones on the flex board. The Audiohub Nano eval board allows two digital XENSIV MEMS microphones to be connected in mono or stereo output. It also allows audio data streaming from the microphone over a USB audio interface. The Audiohub Nano board features a 48kHz sampling rate, a volume unit meter display with onboard LEDs, and a mode switch for toggling between normal mode and low-power mode.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More