EV3SB

Fortebit
100-EV3SB
EV3SB

製造商:

說明:
音訊 IC 開發工具 EasyVR Module + Arduino Shield adapter

庫存量: 12

庫存:
12 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$352.64 HK$352.64

商品屬性 屬性值 選擇屬性
Fortebit
產品類型: 音訊 IC 開發工具
RoHS:  
Shields
Speech Recognition
EV3
3.3 V to 5 V
品牌: Fortebit
接口類型: UART
產品類型: Audio IC Development Tools
系列: EasyVR 3 Plus
原廠包裝數量: 1
子類別: Development Tools
每件重量: 44 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

EasyVR 3 Plus Shield for Arduino

Fortebit EasyVR 3 Plus Shield for Arduino is compatible with any Arduino board and comes with the EasyVR 3 Plus module and the Arduino Shield adapter. The EasyVR 3 Plus is a multi-purpose speech recognition module designed to easily add versatile, robust, and cost-effective speech recognition capabilities to applications. The module can be used with any host with a UART interface powered at 3.3V to 5V, such as PIC and Arduino boards. Suitable applications include home automation, such as voice-controlled light switches, locks, curtains, and kitchen appliances, as well as adding "hearing" to robots. The Fortebit EasyVR Shield 3 is an adapter board for the EasyVR 3 module, designed to simplify its use among the Arduino community.