EVAL-SSM2375Z

Analog Devices
584-EVAL-SSM2375Z
EVAL-SSM2375Z

製造商:

說明:
音訊 IC 開發工具 SSM2375 EVALUATION BOARD

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 音訊 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
Audio Amplifier
SSM2375
2.5 V to 5.5 V
Bulk
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: PH
描述/功能: Evaluation board for filterless class D audio amplifier
運作供電電流: 330 mA
輸出功率: 3 W
產品類型: Audio IC Development Tools
系列: SSM2375
原廠包裝數量: 1
子類別: Development Tools
每件重量: 83.461 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-SSM2375Z Evaluation Board

Analog Devices EVAL-SSM2375Z Evaluation Board evaluates the performance of the SSM2375 Filterless Class-D Audio Amplifiers. The SSM2375 Audio Amplifiers are fully integrated, high-efficiency, Class-D audio amplifiers designed to maximize performance for mobile phone applications. The EVAL-SSM2375Z includes a complete application circuit for driving a loudspeaker. Using the EVAL-SSM2375Z Evaluation Board, designers can test SSM2375's signal-to-noise ratio, output noise, maximum output power, distortion, and efficiency, and EMI performance.