3492

Adafruit
485-3492
3492

製造商:

說明:
音訊 IC 開發工具 Adafruit PDM MEMS Microphone Breakout

庫存量: 55

庫存:
55
可立即送貨
在途量:
95
預期7/4/2026
工廠前置作業時間:
1
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$40.69 HK$40.69

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 音訊 IC 開發工具
RoHS:  
Breakout Boards
MEMS Microphone
PDM Microphone
1.8 V to 3.3 V
品牌: Adafruit
尺寸: 14 mm x 12.8 mm x 2.8 mm
接口類型: I2S
產品類型: Audio IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 500 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8518108030
ECCN:
EAR99

PDM MEMS Microphone Breakout

Adafruit PDM MEMS Microphone Breakout is based on an STMicroelectronics MP34DTx MEMS Audio Microphone. The MP34DTx MEMS Microphones are capable of detecting acoustic waves and are manufactured using a specialized silicon micromachining process dedicated to producing audio sensors. The IC interface uses a CMOS process that allows designing a dedicated circuit able to provide a digital signal externally in PDM form.