DA7217-EVAL

Renesas / Dialog
724-DA7217-EVAL
DA7217-EVAL

製造商:

說明:
音訊 IC 開發工具 Dev Tool for DA7217

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,964.26 HK$3,964.26

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 音訊 IC 開發工具
RoHS:  
Evaluation Boards
Audio
DA7217
1.7 V to 2.65 V
Bulk
品牌: Renesas / Dialog
組裝國家: Not Available
擴散國: Not Available
原產國: GB
描述/功能: DA7217 evaluation board
產品類型: Audio IC Development Tools
系列: DA7217
原廠包裝數量: 1
子類別: Development Tools
每件重量: 100 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DA7217-EVAL Codec Evaluation Board

Renesas / Dialog DA7217-EVAL Codec Evaluation Board has been designed to allow measurement and evaluation of the DA7217 device. The evaluation board connects to the Digital IO Board for USB control and for digital audio input/output via the digital audio interface. All analog audio codec functionalities are contained within the evaluation board. The evaluation board is supplied with a USB memory stick containing various documents and a GUI to allow the user to control the DA7217. The GUI is called SmartCanvas™. SmartCanvas uses a simple graphical interface, allowing the DA7217 to be controlled via a USB port of a PC. The evaluation board has a number of jumper links to enable the user to change the system configuration and to allow them to make appropriate measurements. In reality, only a few jumper links are required to be altered for standard operations of the device.