BD14210G-EVK-001

ROHM Semiconductor
755-BD14210G-EVK-001
BD14210G-EVK-001

製造商:

說明:
放大器 IC 開發工具 Evaluation board for BD14210G-LA: BD14210G-EVK-001 is an evaluation board for BD14210G-LA, which is ROHMs current sense amplifier.

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$427.77 HK$427.77

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: 放大器 IC 開發工具
RoHS:  
Evaluation Boards
Current Sense
BD14210G-LA
2.7 V to 5.5 V
Bulk
品牌: ROHM Semiconductor
尺寸: 90 mm x 80 mm x 1.6 mm
用於: Industrial Applications
產品類型: Amplifier IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

Audio ICs & Audio Codecs

ROHM Semiconductor Audio ICs and Audio Codecs include various products, including audio amps, converters, and processors. These ROHM Audio products are ideal for a wide range of applications and are available in various packages for design flexibility.

BD14210G-EVK-001 Evaluation Board

ROHM Semiconductor BD14210G-EVK-001 is an evaluation board featuring two layers with 90mm x 80mm x 1.6mm size. The BD14210G-EVK-001 evaluation board includes FR-4 (~125°C) material and 2oz (70μm) copper thickness. The BD14210G-LA current sense amplifier features low offset voltage and low input bias current. This BD14210G-LA current sense amplifier is ideally used in industrial equipment and telecom equipment.