EVQ8112A-J-00A

Monolithic Power Systems (MPS)
946-EVQ8112A-J-00A
EVQ8112A-J-00A

製造商:

說明:
放大器 IC 開發工具 Evaluation Board for MPQ8112A

庫存量: 3

庫存:
3 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$421.36 HK$421.36

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 放大器 IC 開發工具
RoHS:  
Evaluation Boards
Current Sense
MPQ8112A
2.7 V to 60 V
AEC-Q100
Bulk
品牌: Monolithic Power Systems (MPS)
組裝國家: Not Available
擴散國: Not Available
原產國: CN
用於: ADAS, Sensor Fusion Systems
產品類型: Amplifier IC Development Tools
系列: MPQ8112
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVQ8112A-J-00A Evaluation Board

Monolithic Power Systems (MPS) EVQ8112A-J-00A Evaluation Board is designed to facilitate the evaluation of the MPQ8112A. The MPQ8112A High-Side Current-Sense Amplifiers are ideal for automotive systems, industrial supplies, and systems where battery/DC monitoring is critical. High-side current monitoring is beneficial in battery-powered systems since it does not interfere with the ground path of the battery charger. The device operates from a 2.7V to 60V supply voltage and typically consumes a 300µA current.