MAX40263EVKIT#

Analog Devices / Maxim Integrated
700-MAX40263EVKIT#
MAX40263EVKIT#

製造商:

說明:
放大器 IC 開發工具 1.8V, 15MHz, Low-Offset, Low-Power, Dual

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 放大器 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Bulk
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
產品類型: Amplifier IC Development Tools
系列: MAX40263
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030890000
MXHTS:
8473300401
ECCN:
EAR99

MAX40263EVKIT Evaluation Kit

Analog Devices MAX40263EVKIT Evaluation Kit is a demonstration and development platform for the MAX40263 Dual Op-Amp. The MAX40263 is a dual-channel operational amplifier with two channels that can be disabled separately with two individual pins. The MAX40263 is ideal for signal processing applications due to the device's high precision and low-noise CMOS inputs. The MAX40263 self-calibrates on power-up to eliminate the effects of temperature and power supply variation. Each channel of MAX40263 can enter into low-power shutdown mode separately and recover in 30μs. Analog Devices MAX40263EVKIT Evaluation Kit includes a pre-installed MAX40263 in a 10-pin QFN package. The Evaluation Kit features a reference circuit preconfigured as a noninverting amplifier, but it can be adapted to other topologies by changing a few components.