MAX9938EVKIT+

Analog Devices / Maxim Integrated
700-MAX9938EVKIT
MAX9938EVKIT+

製造商:

說明:
放大器 IC 開發工具 Eval Kit MAX9938 (1 A, 4-Bump UCSP/SOT23

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 放大器 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Kits
Current Sense
MAX9938
1.6 V to 28 V
Bulk
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
描述/功能: MAX9938 evaluation kit (EV kit) provides a proven design to evaluate the MAX9938 high-side current-sense amplifier
運作供電電流: 1 A
產品類型: Amplifier IC Development Tools
系列: MAX9938
原廠包裝數量: 1
子類別: Development Tools
零件號別名: MAX9938
每件重量: 232 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517799000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAX9938EVKIT Evaluation Kit

Analog Devices MAX9938EVKIT Evaluation Kit provides a proven design to evaluate the MAX9938. The Analog Devices MAX9938 is a high-side current sense amplifier, which offers precision accuracy specifications of VOS less than 500µV (max) and with a gain error less than 0.5% (max). This evaluation kit demonstrates the MAX9938 in a tiny 4-bump UCSP™ package. The MAX9938 is also available in a 5-pin SOT23, but that package is not compatible with this evaluation kit. The MAX9938 evaluation kit PCB comes with a MAX9938FEBS+ installed, which is the 50V/V gain version. Other gain version are available (MAX9938T (25V/V), MAX9938F (50V/V), MAX9938H (100V/V), and MAX9938W (200V/V)).