MAX40111EVKIT#

Analog Devices / Maxim Integrated
700-MAX40111EVKIT#
MAX40111EVKIT#

製造商:

說明:
放大器 IC 開發工具 15MHz Low Current Low Offset RRIO OpAmp

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 放大器 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Kits
Operational Amplifiers
MAX40111
1.8 V to 5.5 V
Bulk
品牌: Analog Devices / Maxim Integrated
用於: Precision Voltage Source, DC Power Supply
運作供電電流: 10 mA
產品類型: Amplifier IC Development Tools
系列: MAX40111
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99

MAX40110EVKIT & MAX40111EVKIT Evaluation Kits

Analog Devices MAX40110EVKIT and MAX40111EVKIT Evaluation Kits provide a demonstration platform for the MAX40110 and MAX40111 Precision Op Amps. The  MAX40110 and MAX40111 are 1.8V 15MHz low-power rail-to-rail I/O Operational Amplifiers with a power-up time of less than 1ms. These devices are ideally suited for many signal processing functions such as filtering and amplifying signals in portable and medical applications. Analog Devices MAX40110EVKIT Evaluation Kit features a pre-mounted MAX40110 in a 6-pin µDFN package. The MAX40111EVKIT Evaluation Kit features a pre-mounted MAX40111 in a 6-pin WLP package. Both kits feature a complete reference circuit preconfigured as a noninverting amplifier but can be adapted to other topologies by changing a few components.