TPSM64406EVM

Texas Instruments
595-TPSM64406EVM
TPSM64406EVM

製造商:

說明:
電源管理 IC 開發工具 TPSM64406EVM - MTTM EVM

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$483.42 HK$483.42

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3.3 V, 5 V
TPSM64406
TPSM64406
品牌: Texas Instruments
用於: BSR281A
輸出電流: 3 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPSM64406EVM-4PH Evaluation Module (EVM)

Texas Instruments TPSM64406EVM-4PH Evaluation Module (EVM) showcases the features and performance of multiple TPSM64406 buck DC-DC modules with integrated power MOSFETs and inductors in a multi-phase single-output configuration. The evaluation module provides a single output capable of loading up to 12A. The output voltages can be individually programmed to a fixed 3.3V, 5V, or adjustable using external feedback resistors and jumpers. The Texas Instruments TPSM64406EVM-4PH is designed to demonstrate the full capabilities of two stacked devices on a single printed circuit board design.

TPSM64406EVM Evaluation Module (EVM)

Texas Instruments TPSM64406EVM Evaluation Module (EVM) showcases the features and performance of the TPSM64406, a dual buck DC/DC module with integrated power MOSFETs and inductor. The evaluation module provides dual 3A outputs. The output voltages can be individually programmed to a fixed 3.3V or 5V or adjustable using external feedback resistors.