TPS92643EVM-204

Texas Instruments
595-TPS92643EVM-204
TPS92643EVM-204

製造商:

說明:
電源管理 IC 開發工具 TPS92643-Q1 evaluati on module for autom

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$483.42 HK$483.42

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Switching Controller
5.5 V to 36 V
30 V
TPS92643-Q1
TPS92643-204
品牌: Texas Instruments
組裝國家: US
擴散國: Not Available
原產國: US
用於: Buck Switching Regulator
最高工作溫度: + 125 C
最低工作溫度: - 40 C
輸出電流: 2.5 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

TPS92643EVM-204 Regulator Evaluation Module

Texas Instruments TPS92643EVM-204 Regulator Evaluation Module (EVM) helps designers evaluate the operation and performance of the TPS92643-Q1 3.0A buck switching regulator designed for high-current LED drive applications. The TPS92643-Q1 is intended to control high-brightness light-emitting diodes (LED). The device features a wide input voltage range (5.5V to 40V), PWM dimming capability, analog dimming capability, and input undervoltage lockout protection. It also includes fault detection, an internal 5V regulator, and the ability to perform duty cycle control of the onboard 1.6kHz PMW signal.