TPS7A15EVM-096

Texas Instruments
595-TPS7A15EVM-096
TPS7A15EVM-096

製造商:

說明:
電源管理 IC 開發工具 TPS7A15 evaluation m odule for ultra-low

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$582.06 HK$582.06

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Linear Voltage Regulator
600 mV to 2.2 V
500 mV to 2.05 V
TPS7A15
TPS7A15-096
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS7A15EVM-096 Evaluation Module

Texas Instruments TPS7A15EVM-096 Evaluation Module is designed to demonstrate the TPS7A15 linear regulators easily. The TPS7A15EVM-096 incorporates a single low-noise, small-size, linear regulator for a wide range of applications. The regulator can deliver up to 400mA to the load with low VIN to VOUT dropout voltage. A minimum derated capacitance of 1.5uF (or larger) output capacitor can be used for stability. An added high-performance load transient circuit is included to enhance the measurement capability of the LDO.