TPS65386001Q1EVM

Texas Instruments
595-TPS65386001Q1EVM
TPS65386001Q1EVM

製造商:

說明:
電源管理 IC 開發工具 TPS653860-Q1 evaluat ion module

壽命週期:
新產品:
該製造商的新產品。

庫存量: 12

庫存:
12 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,983.90 HK$1,983.90

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Power Supply
TPS65386001-Q1
TPS65386001
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

TPS65386001Q1EVM Evaluation Module (EVM)

Texas Instruments TPS65386001Q1EVM Evaluation Module (EVM) evaluates the features and performance of the TPS65386xxx-Q1. The TPS65386xxx-Q1 is a multi-rail power supply designed to supply microcontrollers, sensors, transceivers, and peripherals in safety-relevant applications. The device supports functional safety microcontrollers with dual-core lockstep and other multi-core architectures. The Texas Instruments TPS65386xxx-Q1 device integrates multiple supply rails to power the MCU, CAN, Ethernet or FlexRay transceivers, external sensors, and other peripheral devices. A buck-boost converter with internal FETs converts the input battery voltage to a pre-regulated output that supplies the other regulators and system loads. The device supports wakeup from two external sources via the WAKEx pins, compatible with supply referenced or digital signal levels, integrated rotation counter-based wakeup, and integrated low-power timer-based wakeup.