TPS631012EVM-110

Texas Instruments
595-TPS631012EVM-110
TPS631012EVM-110

製造商:

說明:
電源管理 IC 開發工具 TPS631012 evaluation module for 1.6-V to

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$483.42 HK$483.42

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Switching Controller
1.6 V to 5.5 V
3.3 V
TPS631012
TPS631012
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
接口類型: I2C
輸出電流: 1.5 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

TPS631012EVM Converter Evaluation Module

Texas Instruments TPS631012EVM Converter Evaluation Module (EVM) is designed to help users quickly evaluate and test the operation and functionality of the TPS631012/3 buck-boost converter family. The evaluation module has the output voltage set to 3.3V. The output voltage can be programmed via the I2C interface between 1.0V and 5.5V. The evaluation module operates with an input voltage between 1.6V and 5.5V, and the output current can go up to 1.5A when Vin ≥ 2.7V. The Texas Instruments TPS631012EVM is based on TPS631012, in which the power-up value of the ENABLE bit is 0. The only difference between TPS631012 and TPS631013 is the ENABLE bit.