TPS62843678EVM-030

Texas Instruments
595-TPS62843678EVM03
TPS62843678EVM-030

製造商:

說明:
電源管理 IC 開發工具 TPS62843 evaluation module for SOT-563 p

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$483.42 HK$483.42

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
1.8 V to 5.5 V
400 mV to 800 mV
TPS628436
TPS62843678-030
品牌: Texas Instruments
輸出電流: 600 mA
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS62843678EVM-030 Evaluation Module

Texas Instruments TPS62843678EVM-030 Evaluation Module is configured to evaluate the operation of the TPS62843 600mA step-down converters. The converters offer 275nA IQ in 1.6mm × 1.6mm SOT-563 packages with 0.6mm pitch. The TI TPS62843678EVM-030 evaluation module includes three separate circuits to produce output voltages between 0.4V and 3.6V from higher input voltages between 1.8V and 5.5V. The TPS62843x is a highly efficient and small solution for point-of-load (POL) converters in space-constrained applications, such as wearables, smartphones, and industrial equipment.