TPS54824EVM-779

Texas Instruments
595-TPS54824EVM-779
TPS54824EVM-779

製造商:

說明:
電源管理 IC 開發工具 Evaluation Module

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$483.42 HK$483.42

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
4.5 V to 17 V
1.8 V
TPS54824
TPS54824-779
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: Evaluation module for TPS54824 synchronous buck converter
輸出電流: 8 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: SWIFT
每件重量: 1.555 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS54824EVM-779 Step-Down Converter EVM

Texas Instruments TPS54824EVM-779 Step-Down Converter Evaluation Module (EVM) demonstrates the small printed circuit board areas that may be achieved when designing with the TPS54824. The TPS54824 is a synchronous buck converter designed to provide up to an 8A output. The Texas Instruments TPS54824EVM-779 generates a 1.8V output voltage from a nominal 12V input. The input (VIN) is rated for 4.5V to 17V and the RT/CLK pin is configured for a 700kHz switching frequency. The high-side and low-side MOSFETs are incorporated inside the TPS54824 package along with the gate drive circuitry. The low drain-to-source on-resistance of the MOSFET allows the TPS54824 to achieve high efficiencies and helps keep the junction temperature low at high output currents. An external divider allows for an adjustable output voltage.