TCAN4550EVM

Texas Instruments
595-TCAN4550EVM
TCAN4550EVM

製造商:

說明:
介面開發工具 TCAN4550EVM

庫存量: 20

庫存:
20 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,469.82 HK$1,469.82

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 介面開發工具
RoHS:  
Evaluation Modules
CAN FD
TCAN4550
品牌: Texas Instruments
工作電源電壓: 6 V to 24 V
產品類型: Interface Development Tools
系列: TCAN4550
原廠包裝數量: 1
子類別: Development Tools
每件重量: 236.520 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TCAN4550EVM Controller Evaluation Module (EVM)

Texas Instruments TCAN4550EVM Controller Evaluation Module (EVM) allows the user to evaluate the TCAN4550 CAN FD Controller with integrated CAN transceiver devices. Any MCU or SPI controller with an I/O voltage of 3.3V or 5V may be connected to the evaluation module through a standard interface header. The Texas Instruments TCAN4550EVM features a polarity-protected and EMC-filtered supply voltage that allows the evaluation module to operate from an external voltage of 6V to 24V. A dual-channel LDO creates a 5V, general-purpose voltage rail to source the LEDs and supporting ICs and a variable VIO voltage rail that can be set to 5V or 3.3V to match the MCU signal level requirements. The VIO or 5V rail is also designed to source the supply voltage for the connected MCU to evaluate sleep mode and wake-up events.